TE Connectivity, 631 Uninsulated Ring Terminal, M4 Stud Size 18 AWG 14 AWG Wire Size
- RS Stock No.:
- 679-443
- Mfr. Part No.:
- 63170-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 11000 units)*
$4,817.32
(exc. GST)
$5,299.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,817.32 | $0.438 |
*price indicative
- RS Stock No.:
- 679-443
- Mfr. Part No.:
- 63170-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 631 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.34mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 19.56mm | |
| Stud Size | M4 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 760μm | |
| Standards/Approvals | UL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 631 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.34mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 19.56mm | ||
Stud Size M4 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 760μm | ||
Standards/Approvals UL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal supports wire sizes from 18 to 14 AWG and is compatible with #8 / M4 studs featuring a 4.34 mm [.171 in] diameter. Its open barrel configuration allows for secure crimping, while the straight tongue layout ensures accurate alignment during installation. The uninsulated body is Ideal for applications where insulation is managed externally, and the tin plating enhances conductivity and corrosion resistance.
Open barrel design supports strong mechanical crimping
Tin plating improves electrical performance and resists oxidation
Straight tongue configuration allows accurate and stable mounting
Related links
- TE Connectivity Uninsulated Ring Terminal Grey
- TE Connectivity Uninsulated Ring Terminal Dark Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
