TE Connectivity, 607 Uninsulated Ring Terminal, M4 Stud Size 18 AWG 14 AWG Wire Size, Grey

Subtotal (1 reel of 12000 units)*

$1,922.66

(exc. GST)

$2,114.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,922.66$0.16

*price indicative

RS Stock No.:
680-027
Mfr. Part No.:
60771-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

607

Insulation

Uninsulated

Inner Ring Diameter

4.17mm

Maximum Wire Size AWG

14AWG

Minimum Wire Size AWG

18AWG

Overall Length

18.54mm

Stud Size

M4

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Thickness

460μm

Standards/Approvals

UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

COO (Country of Origin):
US
The TE Connectivity Closed Ring Tongue Terminal is an uninsulated open barrel Terminal designed for secure wire termination in Compact electrical systems. It supports 18 to 14 AWG wire sizes and features a straight tongue for mounting on #8 / M4 studs. The tin-plated finish enhances conductivity and corrosion resistance, making it suitable for automotive, appliance, and industrial applications.

Open barrel design for fast and secure crimping

Straight tongue configuration for streamlined installation

Tin-plated copper for improved electrical performance and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy