JST, SRB Uninsulated Ring Terminal, M4 Stud Size 18 AWG 14 AWG Wire Size, Grey

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$432.00

(exc. GST)

$476.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 84,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.108$432.00-
8000 - 12000$0.106$424.001%
16000 +$0.104$416.003%

*price indicative

RS Stock No.:
163-0355
Distrelec Article No.:
302-61-840
Mfr. Part No.:
SRB-2.5T-M4
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Ring Terminal

Series

SRB

Insulation

Uninsulated

Outer Ring Diameter

8mm

Inner Ring Diameter

4.3mm

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Overall Length

21mm

Stud Size

M4

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Thickness

600μm

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

DIN type Chain Terminal SRB series (with insulation grip).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy