TE Connectivity Uninsulated Ring Terminal, M4 Stud Size 22 AWG 18 AWG Wire Size, Dark Grey

Subtotal (1 reel of 9000 units)*

$2,180.58

(exc. GST)

$2,398.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,180.58$0.242

*price indicative

RS Stock No.:
795-383
Mfr. Part No.:
640204-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Insulation

Uninsulated

Outer Ring Diameter

0.37in

Inner Ring Diameter

3.04mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Overall Length

19.56mm

Stud Size

M4

Colour

Dark Grey

Contact Material

Steel

Contact Plating

Nickel Coated

Thickness

760μm

Standards/Approvals

RoHS

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The TE Connectivity closed ring tongue Terminal is designed for efficient electrical connections. It accommodates wire sizes ranging from 22 to 18 AWG, ensuring compatibility with various applications requiring reliable connectivity.

Constructed from steel with a tin Terminal plating for corrosion resistance

Features a straight Terminal orientation for straightforward installation

Open barrel design enhances the ease of wire insertion

Supports insulation retention to maintain wire integrity

Operating temperature range accommodates -40 to 110 °C for versatile use

Low halogen content ensures compliance with environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy