TE Connectivity, 2-32186 Non-insulated Ring Terminal, M6 Stud Size 1 AWG Wire Size, Silver

Subtotal (1 bag of 50 units)*

$790.73

(exc. GST)

$869.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$790.73$15.815

*price indicative

RS Stock No.:
788-231
Mfr. Part No.:
2-321868-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

2-32186

Product Type

Ring Terminal

Insulation

Non-insulated

Maximum Wire Size AWG

1AWG

Overall Length

48.89mm

Stud Size

M6

Colour

Silver

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

RoHS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

170°C

COO (Country of Origin):
US
The TE Connectivity Connector offers a robust solution designed for reliable electrical terminations in challenging environments, ensuring optimal performance in various industrial applications.

Constructed from high conductivity copper, enhancing durability against corrosion and vibration

Features a funnel entry design for easier wire insertion and reduced installation time

Meets or exceeds Mil Spec SAE AS7928 requirements, ensuring compliance with industry standards

Rated for operating temperatures up to 170°C, providing versatile application options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy