TE Connectivity, 2-16012 Non-insulated Ring Terminal, M10 Stud Size 10 AWG Wire Size, Silver

Subtotal (1 reel of 1000 units)*

$2,090.56

(exc. GST)

$2,299.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,090.56$2.091

*price indicative

RS Stock No.:
786-232
Mfr. Part No.:
2-160121-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

2-16012

Insulation

Non-insulated

Maximum Wire Size AWG

10AWG

Overall Length

28mm

Stud Size

M10

Colour

Silver

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

RoHS

Maximum Operating Temperature

170°C

Minimum Operating Temperature

0°C

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Copper Terminal offers a reliable connection for electrical systems, designed specifically for High performance applications that require exceptional conductivity and strength.

Constructed from high conductivity copper for optimal performance

Corrosion and vibration resistant to ensure longevity

Bell-mouth barrel entrance simplifies wire insertion, enhancing installation speed

Meets military specifications for stringent operational demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy