TE Connectivity, AMPOWER Non-insulated Terminal, 9.91 mm Stud Size 4 AWG Wire Size, Silver
- RS Stock No.:
- 680-026
- Mfr. Part No.:
- 605685-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 3 units)*
$449.00
(exc. GST)
$493.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $449.00 | $149.667 |
*price indicative
- RS Stock No.:
- 680-026
- Mfr. Part No.:
- 605685-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Series | AMPOWER | |
| Insulation | Non-insulated | |
| Inner Ring Diameter | 16.46mm | |
| Outer Ring Diameter | 20.57mm | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 102.9mm | |
| Stud Size | 9.91 mm | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 3.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Series AMPOWER | ||
Insulation Non-insulated | ||
Inner Ring Diameter 16.46mm | ||
Outer Ring Diameter 20.57mm | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 102.9mm | ||
Stud Size 9.91 mm | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 3.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity HD Power Connector Terminal is a high-capacity Terminal designed for 4/0 AWG wire sizes, Ideal for power distribution in heavy-duty applications. This Terminal features a modified design to provide reliable, high-performance connections, handling substantial current loads. The "Long B" configuration indicates a longer Terminal for optimal contact and secure attachment, ensuring minimal resistance and maximum conductivity.
RoHS compliant
Related links
- TE Connectivity 1/2 Stud Size, Silver
- TE Connectivity 3/8 in Stud Size
- TE Connectivity 1/2 in Stud Size 4 AWG Wire Size
- TE Connectivity M6 Stud Size 4 AWG Wire Size, Silver
- TE Connectivity 9.53 mm Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity 8.33 mm Stud Size 2 AWG 2 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 17 AWG 13 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 8 AWG Wire Size, Silver
