TE Connectivity, 1513 Non-insulated Ring Terminal, 10 Stud Size 20 AWG 16 AWG Wire Size, Silver
- RS Stock No.:
- 788-047
- Mfr. Part No.:
- 151382-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
$2,455.89
(exc. GST)
$2,701.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,455.89 | $0.246 |
*price indicative
- RS Stock No.:
- 788-047
- Mfr. Part No.:
- 151382-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 1513 | |
| Insulation | Non-insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Overall Length | 17.27mm | |
| Stud Size | 10 | |
| Colour | Silver | |
| Thickness | 510μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 1513 | ||
Insulation Non-insulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Overall Length 17.27mm | ||
Stud Size 10 | ||
Colour Silver | ||
Thickness 510μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- IT
The TE Connectivity Closed ring tongue Terminal serves as a reliable electrical connection solution, designed for securing wires in various applications across different industries with robust features.
Suits wire sizes from 20 to 16 AWG for versatile compatibility
Maintains a stud size of #10, ensuring reliable installation
Features open barrel construction for ease of use with stranded wire types
Constructed with tin plating for enhanced corrosion resistance
Operates effectively within a temperature range of -40 to 110 °C
Related links
- TE Connectivity 10 Stud Size 8 AWG Wire Size, Silver
- TE Connectivity M10 Stud Size 10 AWG Wire Size, Silver
- TE Connectivity 10 Stud Size 8 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity 10 Stud Size 18 AWG 16 AWG Wire Size, Brown
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 4 AWG Wire Size, Silver
