TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, 10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- RS Stock No.:
- 825-2167
- Distrelec Article No.:
- 304-53-058
- Mfr. Part No.:
- 52042-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$29.74
(exc. GST)
$32.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 20 | $2.974 | $29.74 | - |
| 30 - 40 | $2.901 | $29.01 | 2% |
| 50 + | $2.862 | $28.62 | 3% |
*price indicative
- RS Stock No.:
- 825-2167
- Distrelec Article No.:
- 304-53-058
- Mfr. Part No.:
- 52042-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Inner Ring Diameter | 5mm | |
| Outer Ring Diameter | 12.7mm | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 46.84mm | |
| Stud Size | 10 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.14mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 10.5mm² | |
| Maximum Wire Size mm² | 16.77mm² | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Inner Ring Diameter 5mm | ||
Outer Ring Diameter 12.7mm | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 46.84mm | ||
Stud Size 10 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.14mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 10.5mm² | ||
Maximum Wire Size mm² 16.77mm² | ||
Maximum Operating Temperature 105°C | ||
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity 10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity #10 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 1/4 in Stud Size 6 AWG Wire Size
