TE Connectivity, 8-55851 Partially Insulated Ring Terminal, 8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 680-759
- Mfr. Part No.:
- 8-55851-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
$402.41
(exc. GST)
$442.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $402.41 | $5.03 |
*price indicative
- RS Stock No.:
- 680-759
- Mfr. Part No.:
- 8-55851-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 8-55851 | |
| Product Type | Ring Terminal | |
| Insulation | Partially Insulated | |
| Outer Ring Diameter | 0.31in | |
| Inner Ring Diameter | 4.17mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 30.93mm | |
| Stud Size | 8 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 860μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 8-55851 | ||
Product Type Ring Terminal | ||
Insulation Partially Insulated | ||
Outer Ring Diameter 0.31in | ||
Inner Ring Diameter 4.17mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 30.93mm | ||
Stud Size 8 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 860μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal designed for reliable and efficient electrical connections in a multitude of applications. This Terminal accommodates wire sizes ranging from 16 to 14 AWG, making it versatile for various tasks. Featuring a closed barrel design, it ensures secure and robust connections, while its straight Terminal orientation allows for straightforward installation. Partially insulated, this product offers additional safety, making it suitable for use in environments where insulation support is crucial. Its durability is enhanced by a tin plating which helps to resist corrosion, ensuring a long lasting performance even in demanding conditions.
Designed for wire sizes of 16 to 14 AWG
Closed barrel construction promotes secure electrical connections
Partially insulated for enhanced safety and reliability
Tin plating provides corrosion resistance for longevity
Straight orientation simplifies installation processes
Compatible with #8 and M4 stud sizes for added versatility
Operational temperature range from 0 to 125 °C ensures adaptability in various environments
Packaging quantity of 50 facilitates bulk purchasing for larger projects
Meets stringent EU RoHS compliance standards ensuring environmental responsibility
Related links
- TE Connectivity 6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 3/8 Stud Size 14 AWG 16 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
