TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 190-3875
- Mfr. Part No.:
- 2-34161-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 15000 units)*
$4,360.50
(exc. GST)
$4,796.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,360.50 | $0.291 |
*price indicative
- RS Stock No.:
- 190-3875
- Mfr. Part No.:
- 2-34161-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PLASTI-GRIP | |
| Insulation | Insulated | |
| Insulation Material | PVC | |
| Inner Ring Diameter | 5mm | |
| Outer Ring Diameter | 8.71mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 22.12mm | |
| Stud Size | 10 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PLASTI-GRIP | ||
Insulation Insulated | ||
Insulation Material PVC | ||
Inner Ring Diameter 5mm | ||
Outer Ring Diameter 8.71mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 22.12mm | ||
Stud Size 10 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size mm² 1mm² | ||
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals MADE of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M2.5 Stud Size 16 AWG 14 AWG Wire Size, Blue
