TE Connectivity, PIDG Partially Insulated Ring Terminal, 6 Stud Size 22 AWG 16 AWG Wire Size, Natural
- RS Stock No.:
- 679-270
- Mfr. Part No.:
- 696422-3
- Brand:
- TE Connectivity
Subtotal (1 box of 300 units)*
$452.75
(exc. GST)
$498.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $452.75 | $1.509 |
*price indicative
- RS Stock No.:
- 679-270
- Mfr. Part No.:
- 696422-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Partially Insulated | |
| Insulation Material | Polyvinyl Fluoride | |
| Inner Ring Diameter | 3.68mm | |
| Outer Ring Diameter | 0.218in | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 17.2mm | |
| Stud Size | 6 | |
| Colour | Natural | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Partially Insulated | ||
Insulation Material Polyvinyl Fluoride | ||
Inner Ring Diameter 3.68mm | ||
Outer Ring Diameter 0.218in | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 17.2mm | ||
Stud Size 6 | ||
Colour Natural | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal designed for wire sizes ranging from 22 to 16 AWG and fits #6 / M3.5 studs with a 3.68 mm [.145 in] diameter. It features a closed barrel construction for robust crimping and a straight tongue for precise alignment during installation. The Terminal includes PIDG (Pre-Insulated Diamond Grip) insulation, which provides excellent strain relief and resistance to mechanical stress. Tin plating enhances conductivity and protects against corrosion.
Closed barrel for strong, consistent crimping
Tin plating improves electrical performance and resists oxidation
PIDG insulation offers superior strain relief and vibration resistance
Straight tongue ensures accurate and secure mounting
Related links
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity 6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 4 Stud Size 26 AWG 24 AWG Wire Size, Natural
- TE Connectivity 5/16 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Black
- TE Connectivity 4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity 3/8 Stud Size 14 AWG 16 AWG Wire Size, Blue
- TE Connectivity M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow
