TE Connectivity, PIDG Partially Insulated Ring Terminal, M4 Stud Size 26 AWG 22 AWG Wire Size, Yellow

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
680-216
Mfr. Part No.:
8-323916-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

PIDG

Insulation

Partially Insulated

Outer Ring Diameter

0.25in

Inner Ring Diameter

4.34mm

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Overall Length

18.8mm

Stud Size

M4

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

460μm

Standards/Approvals

RoHS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
US
The TE Connectivity Closed Ring Tongue Terminal is engineered for secure and efficient electrical connections within a range of applications. Designed for use with wire sizes of 26 to 22 AWG and compatible with #8 / M4 stud sizes, this Terminal ensures a robust fit and reliable connectivity. Its closed barrel and straight configuration facilitate ease of installation, while the tin plating provides excellent corrosion resistance. Capable of handling voltages up to 300 V, this Terminal is perfect for environments where performance and safety are paramount. With a product weight of just 0.302 g, it combines durability with a lightweight design, making it an Ideal choice for various wiring needs.

Closed ring tongue design facilitates reliable secure connections

Rated for wire sizes of 26 to 22 AWG catering to versatile applications

Tin plating enhances corrosion resistance and long-term reliability

Straight Terminal orientation allows for straightforward installation

Compatible with #8 and M4 stud sizes ensuring broad usability

Lightweight at 0.302 g optimising performance without adding excess weight

Voltage rating of 300 V supports safe operation across diverse electrical systems

Partially insulated design offers enhanced protection for wire insulation

Operating temperature range from 0 to 105 °C guarantees performance in varying conditions

Packaged in quantities of 100 for convenience and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy