TE Connectivity, PIDG Partially Insulated Ring Terminal, 4 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 678-230
- Mfr. Part No.:
- 8-320553-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-230
- Mfr. Part No.:
- 8-320553-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Partially Insulated | |
| Inner Ring Diameter | 3.02mm | |
| Outer Ring Diameter | 0.218in | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 17.07mm | |
| Stud Size | 4 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Partially Insulated | ||
Inner Ring Diameter 3.02mm | ||
Outer Ring Diameter 0.218in | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 17.07mm | ||
Stud Size 4 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal is expertly designed for seamless, robust connections in electrical applications. Constructed to accommodate wire sizes from 22 to 16 AWG, this Terminal features a secure closed barrel design and is compatible with #4 and M2.5 stud sizes, ensuring strong mechanical attachment. With a stud diameter of 3.02 mm (0.119 in) and an operational temperature range from 0 to 105 °C (0 to 221 °F), it is Ideal for varied conditions. Its tin plating not only enhances conductivity but also provides necessary corrosion resistance, making it a reliable choice for industrial and automotive applications. Whether used in partial insulation options or fully exposed settings, this Terminal guarantees durability and performance.
Constructed for wire sizes between 22 and 16 AWG ensuring compatibility with a wide range of applications
Closed barrel design offers superior mechanical stability and reliable connections
Accepts #4 and M2.5 stud sizes providing versatility for different installation needs
Tin plating enhances conductivity while offering protection against environmental factors
Compatible with copper wire base material for improved electrical performance
Operating temperature range from 0 to 105 °C makes it suitable for various operational environments
Lightweight at 0.637g contributing to overall efficiency in assemblies
Packaged in quantities of 100 optimising convenience for bulk buyers
Partially insulated options available allowing tailored installation methods
Related links
- TE Connectivity 5/16 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Black
- TE Connectivity 6 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity M8 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity 4 Stud Size 26 AWG 24 AWG Wire Size, Natural
- TE Connectivity M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity 3/8 Stud Size 14 AWG 16 AWG Wire Size, Blue
- TE Connectivity #10 Stud Size 20 AWG 20 AWG Wire Size, Red
