TE Connectivity, PIDG Partially Insulated Ring Terminal, 6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 678-535
- Mfr. Part No.:
- 8-36158-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
$619.19
(exc. GST)
$681.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $619.19 | $2.064 |
*price indicative
- RS Stock No.:
- 678-535
- Mfr. Part No.:
- 8-36158-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Partially Insulated | |
| Outer Ring Diameter | 0.31in | |
| Inner Ring Diameter | 3.68mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 21.82mm | |
| Stud Size | 6 | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Partially Insulated | ||
Outer Ring Diameter 0.31in | ||
Inner Ring Diameter 3.68mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 21.82mm | ||
Stud Size 6 | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal is expertly designed for efficient electrical connections, suitable for wire sizes ranging from 16 to 14 AWG. This Terminal is produced with a closed barrel and straight design, ensuring reliable conductivity and secure connections with its compatible #6 and M3.5 stud sizes. The addition of tin plating enhances its durability and conductivity, making it an Ideal choice for various applications. With its capacity to handle a maximum voltage rating of 300 V, this Terminal is perfect for both commercial and industrial use, offering exceptional performance across a range of environments.
Closed ring tongue Terminal providing a secure and reliable connection
Suited for wire sizes from 16 to 14 AWG catering to various applications
Constructed with a closed barrel design to enhance electrical conductivity
Compatible with #6 and M3.5 stud sizes for versatile installations
Tin plating ensures durability and improved resistance to corrosion
Rated for 300 V maximum voltage suitable for many high-performance scenarios
Weighs only 1.048 g contributing to a lightweight installation
Partially insulated for additional safety in electrical applications
Designed to operate efficiently within a temperature range of 0 to 105 °C
Available in packaging quantities of 100 for efficient bulk purchasing
Related links
- TE Connectivity 3/8 Stud Size 14 AWG 16 AWG Wire Size, Blue
- TE Connectivity 6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 10 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 8 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity M3.5 (#6) Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 6 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
