TE Connectivity, PIDG Partially Insulated Ring Terminal, 3/8 Stud Size 14 AWG 16 AWG Wire Size, Blue

Subtotal (1 pack of 300 units)*

$538.91

(exc. GST)

$592.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$538.91$1.796

*price indicative

RS Stock No.:
678-233
Mfr. Part No.:
8-328999-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIDG

Product Type

Ring Terminal

Insulation

Partially Insulated

Outer Ring Diameter

0.531in

Inner Ring Diameter

9.91mm

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

16AWG

Overall Length

30.94mm

Stud Size

3/8

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Thickness

790μm

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue Terminal designed for heavy-duty applications, supporting wire sizes from 16 AWG to 14 AWG. This Terminal features a closed barrel construction for secure wire termination, and provide easy connection to a 3/8 stud. The Terminal is constructed with tin plating for improved corrosion resistance and durability. It operates within a temperature range of 0°C to 105°C.

Straight Orientation

Partially insulated

Single hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy