TE Connectivity, PIDG Partially Insulated Ring Terminal, M8 Stud Size 22 AWG 16 AWG Wire Size, Natural
- RS Stock No.:
- 678-000
- Mfr. Part No.:
- 696422-8
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
$520.74
(exc. GST)
$572.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $520.74 | $2.604 |
*price indicative
- RS Stock No.:
- 678-000
- Mfr. Part No.:
- 696422-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PIDG | |
| Product Type | Ring Terminal | |
| Insulation | Partially Insulated | |
| Inner Ring Diameter | 9.7mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 27.51mm | |
| Stud Size | M8 | |
| Colour | Natural | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PIDG | ||
Product Type Ring Terminal | ||
Insulation Partially Insulated | ||
Inner Ring Diameter 9.7mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 27.51mm | ||
Stud Size M8 | ||
Colour Natural | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal supports wire sizes from 22 to 16 AWG and designed for 5/16 / M8 studs with a .328 in diameter. It features a closed barrel construction for consistent and secure crimping, and a straight tongue for precise alignment during installation. The PIDG (Pre-Insulated Diamond Grip) insulation provides excellent strain relief and vibration resistance, while tin plating enhances conductivity and corrosion protection.
Tongue Style straight for accurate mounting
Tin-plated for improved conductivity and corrosion resistance
Partially insulated with PIDG for superior mechanical support
Related links
- TE Connectivity 6 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity 4 Stud Size 26 AWG 24 AWG Wire Size, Natural
- TE Connectivity 5/16 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M6 Stud Size 22 AWG 16 AWG Wire Size, Black
- TE Connectivity 4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity 3/8 Stud Size 14 AWG 16 AWG Wire Size, Blue
