TE Connectivity, AMPOWER Non-insulated Terminal, 1/2 Stud Size, Silver
- RS Stock No.:
- 677-439
- Mfr. Part No.:
- 55842-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
$492.70
(exc. GST)
$541.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $492.70 | $98.54 |
*price indicative
- RS Stock No.:
- 677-439
- Mfr. Part No.:
- 55842-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Series | AMPOWER | |
| Insulation | Non-insulated | |
| Stud Size | 1/2 | |
| Colour | Silver | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Series AMPOWER | ||
Insulation Non-insulated | ||
Stud Size 1/2 | ||
Colour Silver | ||
Contact Plating Tin | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
The TE Connectivity Heavy-duty power Terminal engineered for high-current applications in industrial and energy sectors. It is part of the AMPOWER series, known for its seamless copper construction and corrosion-resistant tin plating. This Terminal ensures reliable mechanical and electrical performance under demanding conditions.
Wire size capacity up to 600 MCM
Stud size 1/2 inch for secure mounting
Made from seamless tubular copper for excellent conductivity
Tin-plated finish to inhibit corrosion
Related links
- TE Connectivity 9.91 mm Stud Size 4 AWG Wire Size, Silver
- TE Connectivity 3/8 in Stud Size
- TE Connectivity M12 (1/2) Stud Size, 177mm² to 177mm² Wire Size
- TE Connectivity 1/2 in Stud Size 4 AWG Wire Size
- TE Connectivity M6 Stud Size 6 AWG Wire Size, Silver
- TE Connectivity (1/2) M12 Stud Size
- TE Connectivity 5/16 Stud Size
- RND 1/2 Stud Size, Yellow
