TE Connectivity, AMPOWER Uninsulated Ring Terminal, 5/16 Stud Size
- RS Stock No.:
- 797-390
- Mfr. Part No.:
- 55992-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-390
- Mfr. Part No.:
- 55992-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | AMPOWER | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 13.03mm | |
| Outer Ring Diameter | 16.41mm | |
| Overall Length | 63.5mm | |
| Stud Size | 5/16 | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 2.79mm | |
| Standards/Approvals | RoHS | |
| Maximum Wire Size mm² | 70mm² | |
| Minimum Wire Size mm² | 67mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series AMPOWER | ||
Insulation Uninsulated | ||
Inner Ring Diameter 13.03mm | ||
Outer Ring Diameter 16.41mm | ||
Overall Length 63.5mm | ||
Stud Size 5/16 | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 2.79mm | ||
Standards/Approvals RoHS | ||
Maximum Wire Size mm² 70mm² | ||
Minimum Wire Size mm² 67mm² | ||
- COO (Country of Origin):
- US
The TE Connectivity high-quality Terminal is designed for efficient electrical connections. Its primary function is to provide reliable and safe connectivity for substantial wire sizes in various applications.
Manufactured from annealed copper for excellent conductivity
Electrodeposited tin plating inhibits corrosion and enhances durability
Suitable for use with wire sizes up to 2/0 AWG
Engineered for optimal mechanical and electrical performance
Related links
- TE Connectivity M12 (1/2) Stud Size, 177mm² to 177mm² Wire Size
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M6 Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity (1/2) M12 Stud Size
- TE Connectivity 3/8 in Stud Size
- TE Connectivity 9.53 mm Stud Size 1 AWG 1 AWG Wire Size
- TE Connectivity 5/16 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity 5/16 Stud Size 2 AWG 2 AWG Wire Size
