HellermannTyton, RD5 Insulated Ring Terminal, M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 850-131
- Mfr. Part No.:
- RD5-6
- Brand:
- HellermannTyton
N
Subtotal (1 pack of 50 units)*
$18.46
(exc. GST)
$20.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $18.46 | $0.369 |
*price indicative
- RS Stock No.:
- 850-131
- Mfr. Part No.:
- RD5-6
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Ring Terminal | |
| Series | RD5 | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 6.4mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 32.2mm | |
| Stud Size | M6 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size mm² | 4mm² | |
| Maximum Operating Temperature | 75°C | |
| Maximum Wire Size mm² | 6mm² | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Ring Terminal | ||
Series RD5 | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 6.4mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 32.2mm | ||
Stud Size M6 | ||
Colour Yellow | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
Minimum Wire Size mm² 4mm² | ||
Maximum Operating Temperature 75°C | ||
Maximum Wire Size mm² 6mm² | ||
- COO (Country of Origin):
- CN
