Phoenix Contact, C-RC 16/M5 Uninsulated Ring Terminal, M5 Stud Size 6 AWG 6 AWG Wire Size, Silver

Subtotal (1 pack of 100 units)*

$99.30

(exc. GST)

$109.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$99.30$0.993

*price indicative

RS Stock No.:
535-447
Mfr. Part No.:
3240094
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ring Terminal

Series

C-RC 16/M5

Insulation

Uninsulated

Inner Ring Diameter

5.3mm

Maximum Wire Size AWG

6AWG

Minimum Wire Size AWG

6AWG

Stud Size

M5

Colour

Silver

Contact Material

Copper

Contact Plating

Tin Plated

Thickness

1.1mm

Standards/Approvals

DIN 46234

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug is engineered for superior connectivity in various applications, offering a reliable connection for your needs. This non-insulated connector boasts a robust design that adheres to the DIN 46234 standard, ensuring superior performance and durability. Its tin-plated copper construction enhances corrosion resistance, making it ideal for harsh environments. With dimensions tailored for precision, it accommodates a range of wire sizes, effectively delivering conductivity without compromising quality.

Constructed from high-quality tin-plated copper for optimal conductivity

Fine-tuned dimensions ensure compatibility with a variety of applications

Lightweight design aids in easy handling and installation

Suitable for use in demanding ambient conditions up to 110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy