Phoenix Contact Uninsulated Ring Terminal, M3 Stud Size 16 AWG 14 AWG Wire Size, Blue

Subtotal (1 pack of 100 units)*

$55.17

(exc. GST)

$60.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$55.17$0.552

*price indicative

RS Stock No.:
610-076
Mfr. Part No.:
3240021
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ring Terminal

Insulation

Uninsulated

Insulation Material

Polyamide

Inner Ring Diameter

3.2mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M3

Colour

Blue

Contact Plating

Tin Plated

Contact Material

Copper

Thickness

800μm

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug is expertly designed to ensure optimal connectivity in various electrical applications. It features a robust construction with a blue, halogen-free plastic sleeve, making it not only durable but also safe for diverse environments. The innovative 'Easy Entry' system within its design facilitates easier and more reliable conductor insertion, minimising installation time and effort. This product caters to a wide range of wire gauge sizes, specifically for cords ranging from 1.5 mm2 to 2.5 mm2, ensuring versatility in its use across numerous projects.

The tapered sleeves allow for seamless insertion of conductors

Halogen-free materials contribute to a safer working environment

The product's tin-plated coating enhances conductivity and resistance to corrosion

Capable of withstanding a broad temperature range, furthering its suitability for various applications

Designed for ease of installation, promoting efficiency in assembly

The colour coding ensures easy identification during installations and repairs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy