Phoenix Contact Uninsulated Ring Terminal, M4 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 608-337
- Mfr. Part No.:
- 3240023
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$47.53
(exc. GST)
$52.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $47.53 | $0.475 |
*price indicative
- RS Stock No.:
- 608-337
- Mfr. Part No.:
- 3240023
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | Polyamide | |
| Inner Ring Diameter | 4.3mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Stud Size | M4 | |
| Colour | Blue | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | EU RoHS, EU REACH, CHINA RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Insulation Material Polyamide | ||
Inner Ring Diameter 4.3mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Stud Size M4 | ||
Colour Blue | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals EU RoHS, EU REACH, CHINA RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is designed for secure and efficient connections, ideal for various electrical applications. Featuring a sleek blue finish, this component accommodates conductor sizes between 1.5 to 2.5 mm², and comes equipped with an M4 bolt hole for versatile usage. The 'Easy Entry' system ensures hassle-free installation, while the halogen-free construction offers enhanced safety in various environments. Crafted from high-quality copper and tin-plated for durability, this product guarantees reliable performance even under challenging conditions. Designed for both assembly and operational temperatures, it suits a wide range of industrial applications, making it a reliable choice for professionals seeking superior performance and compliance. The product adheres to crucial environmental standards, ensuring it meets the stringent EU RoHS regulations.
Halogen-free materials contribute to environmental sustainability
Tin-plated for enhanced resistance against corrosion
Capable of withstanding high operational temperatures
Designed for reliability in demanding industrial applications
Related links
- Phoenix Contact Uninsulated Ring Terminal Blue
- Phoenix Contact Uninsulated Ring Terminal Blue
- Phoenix Contact Uninsulated Ring Terminal Blue
- Phoenix Contact Uninsulated Ring Terminal Red
- Phoenix Contact M4 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact Uninsulated Ring Terminal Silver
- Phoenix Contact Uninsulated Ring Terminal Silver
- Phoenix Contact M4 Stud Size 20 AWG 17 AWG Wire Size, Silver
