Phoenix Contact Uninsulated Ring Terminal, M6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- RS Stock No.:
- 535-437
- Mfr. Part No.:
- 3240025
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$59.91
(exc. GST)
$65.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $59.91 | $1.198 |
*price indicative
- RS Stock No.:
- 535-437
- Mfr. Part No.:
- 3240025
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | Polyamide | |
| Inner Ring Diameter | 6.5mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M6 | |
| Colour | Blue | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | CHINA RoHS, EU REACH, EU RoHS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Insulation Material Polyamide | ||
Inner Ring Diameter 6.5mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M6 | ||
Colour Blue | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals CHINA RoHS, EU REACH, EU RoHS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is designed for optimal performance in electrical connections, specifically accommodating conductor sizes ranging from 1.5 to 2.5 mm². Featuring a robust copper construction with a blue, tin-plated finish, it ensures excellent conductivity and resistance to environmental factors. The unique 'Easy Entry' design facilitates hassle-free insertion of conductors, making it a preferred choice for professionals. Additionally, the lug is halogen-free and PA-insulated, fitting seamlessly into applications requiring high safety standards. With a high flammability rating according to UL 94 V2, it meets stringent safety requirements, ensuring reliability in critical installations.
Includes a minimum order quantity of 50 pieces for convenience
Ideal for various applications in industrial and marine environments
Meets EU RoHS substance requirements for environmental safety
Perfect for use in demanding safety-critical installations
- RS Stock No. 0535435
- Mfr. Part No. 3240020
1 Pack of 100
$70.02
- RS Stock No. 0607228
- Mfr. Part No. 3241209
1 Pack of 100
$93.64
- RS Stock No. 0610076
- Mfr. Part No. 3240021
1 Pack of 100
$55.17
- RS Stock No. 0608337
- Mfr. Part No. 3240023
1 Pack of 100
$47.53
Related links
- Phoenix Contact Uninsulated Ring Terminal Red
- Phoenix Contact Uninsulated Ring Terminal Blue
- Phoenix Contact Uninsulated Ring Terminal Blue
- Phoenix Contact Uninsulated Ring Terminal Blue
- Phoenix Contact Uninsulated Ring Terminal Silver
- Phoenix Contact M6 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact Uninsulated Ring Terminal Silver
- Phoenix Contact Insulated Ring Terminal Blue











