Phoenix Contact, C-RC Uninsulated Ring Terminal, M8 Stud Size 14 AWG 10 AWG Wire Size, Silver
- RS Stock No.:
- 610-087
- Mfr. Part No.:
- 3240086
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$54.49
(exc. GST)
$59.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $54.49 | $1.09 |
*price indicative
- RS Stock No.:
- 610-087
- Mfr. Part No.:
- 3240086
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 14AWG | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Din rail-mounted ring cable lug is engineered for precision and reliability, designed specifically to accommodate cable sizes ranging from 2.6 to 6 mm². Its robust construction ensures optimal performance in a variety of demanding applications, making it an ideal choice for users seeking durable connector solutions. The non-insulated nature of the lug facilitates straightforward integration into existing systems without excess bulk, whilst ensuring maximum conductivity. With adherence to DIN 46234 standards, this component underscores both quality and compliance, reassuring users of its reliability and effectiveness in electrical connections. The item not only meets strict operational requirements but also promises longevity through its anti-corrosive, tin-plated copper material.
The non-insulated construction allows for simplified handling and installation
Each unit is weight-calibrated to enhance practicality during assembly and installation
The lug features a dimensional design that accommodates easy crimping and secure connections
Related links
- Phoenix Contact M8 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 3 AWG 3 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 14 AWG 10 AWG Wire Size, Silver
