Phoenix Contact, C-RC Uninsulated Ring Terminal, M8 Stud Size 3 AWG 3 AWG Wire Size, Silver

Subtotal (1 pack of 50 units)*

$879.52

(exc. GST)

$967.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$879.52$17.59

*price indicative

RS Stock No.:
610-094
Mfr. Part No.:
3240120
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ring Terminal

Series

C-RC

Insulation

Uninsulated

Inner Ring Diameter

8.4mm

Minimum Wire Size AWG

3AWG

Maximum Wire Size AWG

3AWG

Stud Size

M8

Colour

Silver

Contact Plating

Tin Plated

Contact Material

Copper

Thickness

2.5mm

Standards/Approvals

DIN 46234

Maximum Operating Temperature

110°C

COO (Country of Origin):
CN
The Phoenix Contact Ring cable lug is designed for superior connectivity in electrical applications. Crafted to meet the highest standards, this non-insulated ring cable lug provides robust performance, ensuring secure and reliable connections. Its sleek design, along with the quality materials used in its construction, offers enduring reliability in demanding environments. This product is ideal for a variety of applications requiring a high level of conductivity, making it an excellent choice for professionals in sectors such as automation and power management. With its durable copper material and tin-plated finish, the ring cable lug guarantees resistance against corrosion, ultimately prolonging the lifespan of your connections.

Tin-plated surface ensures resistance to corrosion

Meets strict DIN standards for quality and consistency

Offers high-temperature endurance for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy