Phoenix Contact, C-RCI 6/M10 Uninsulated Ring Terminal, M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 535-404
- Mfr. Part No.:
- 3240031
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 4 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$95.15
(exc. GST)
$104.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 3 | $95.15 | $3.806 | - |
| 4 + | $87.55 | $3.502 | 7% |
*price indicative
- RS Stock No.:
- 535-404
- Mfr. Part No.:
- 3240031
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RCI 6/M10 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Insulation Material | Polyamide | |
| Inner Ring Diameter | 10.5mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Stud Size | M10 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RCI 6/M10 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Insulation Material Polyamide | ||
Inner Ring Diameter 10.5mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Stud Size M10 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is designed with precision and reliability in mind, perfect for connecting cables in various electrical applications. Crafted from quality materials, it features a vibrant yellow colour for easy identification. Its innovative 'Easy Entry' system ensures a seamless connection, making installation straightforward and efficient. The ring cable lug's robust construction guarantees longevity, while its halogen-free property enhances safety, adhering to strict environmental standards. The product offers versatility, accommodating different wire sizes, thus catering to diverse user needs across industries. Whether for commercial or industrial use, this cable lug exemplifies a blend of functionality and quality, ensuring reliable performance under various conditions.
Versatile compatibility with wire sizes ranging from 4 to 6 mm²
Features a tin-plated coating for improved corrosion resistance
Manufactured to meet extensive environmental compliances
Related links
- Phoenix Contact M10 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Phoenix Contact M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Phoenix Contact M10 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 10 AWG 12 AWG Wire Size, Yellow
