Phoenix Contact, C-RCI 10/M8 Uninsulated Ring Terminal, M8 Stud Size 8 AWG 8 AWG Wire Size, Red

Subtotal (1 pack of 50 units)*

$240.07

(exc. GST)

$264.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$240.07$4.801

*price indicative

RS Stock No.:
609-982
Mfr. Part No.:
3240221
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

C-RCI 10/M8

Product Type

Ring Terminal

Insulation

Uninsulated

Insulation Material

Polyamide

Inner Ring Diameter

8.4mm

Minimum Wire Size AWG

8AWG

Maximum Wire Size AWG

8AWG

Stud Size

M8

Colour

Red

Contact Plating

Tin Plated

Contact Material

Copper

Thickness

1.1mm

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
TW
The Phoenix Contact Ring cable lug is designed for high-performance applications requiring reliable electrical connections. Featuring a striking red finish, this connector is engineered to accommodate conductors with a cross-section of 10 mm², ensuring efficient conductivity. Its innovative 'Easy Entry' system simplifies conductor insertion, minimising the risk of damage during assembly. Crafted from halogen-free materials, this product complies with stringent environmental standards, making it an ideal choice for eco-conscious projects. The robust construction of the lug supports operational stability across a wide temperature range, ensuring consistent performance even in challenging conditions. With a focus on user convenience, this product is not only practical but also enhances the overall workflow in various industrial settings.

Brazed construction enhances durability for long-term use

Compatible with a wide array of accessories for versatile applications

Constructed to withstand extreme ambient temperatures for reliable operation

Designed for a quick and efficient assembly process in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy