Phoenix Contact, C-RCEI Insulated Ring Terminal, M3 Stud Size 20 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 567-296
- Mfr. Part No.:
- 3241201
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$79.09
(exc. GST)
$87.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $79.09 | $0.791 |
*price indicative
- RS Stock No.:
- 567-296
- Mfr. Part No.:
- 3241201
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RCEI | |
| Insulation | Insulated | |
| Insulation Material | Copper | |
| Inner Ring Diameter | 3.2mm | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Stud Size | M3 | |
| Colour | Red | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 750μm | |
| Standards/Approvals | UL 94 V-2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RCEI | ||
Insulation Insulated | ||
Insulation Material Copper | ||
Inner Ring Diameter 3.2mm | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Stud Size M3 | ||
Colour Red | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 750μm | ||
Standards/Approvals UL 94 V-2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Ring cable lug is designed for efficient and reliable electrical connections in various applications With its red coloration and robust construction, it caters to wire sizes from 05 mm² to 15 mm² The integrated copper sleeve enhances insulation crimping, ensuring optimal performance under varying conditions Ideal for both professional and industrial environments, this product stands out with its halogen-free design, contributing to a safer working atmosphere while maintaining compliance with international standards Its conical conductor entry simplifies installation, making it an excellent choice for engineers seeking quality and reliability
Halogen-free construction enhances safety and environmental compliance
Conical entry design facilitates easy insertion of wires
Brazed and tin-plated for superior conductivity
Suitable for a wide temperature range, offering versatility
Compact dimensions ensure a secure fit in tight spaces
Compatible with various accessories to enhance utility
Category classification supports quick identification for users
Related links
- Phoenix Contact M3.5 Stud Size 20 AWG 16 AWG Wire Size, Red
- Phoenix Contact M6 Stud Size 20 AWG 16 AWG Wire Size, Red
- Phoenix Contact M3 Stud Size 20 AWG 16 AWG Wire Size, Red
- Molex M3 Stud Size 20 AWG 17 AWG Wire Size, Red
- JST M3 Stud Size 22 AWG 16 AWG Wire Size, Red
- Knipex Insulated Ring Terminal Red
- RS PRO Insulated Ring Terminal Red
- RS PRO M3 Stud Size 22 AWG 16 AWG Wire Size, Red
