Phoenix Contact, C-RCI Uninsulated Ring Terminal, M10 Stud Size 8 AWG 8 AWG Wire Size, Red
- RS Stock No.:
- 535-321
- Mfr. Part No.:
- 3240222
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$266.84
(exc. GST)
$293.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $266.84 | $5.337 |
*price indicative
- RS Stock No.:
- 535-321
- Mfr. Part No.:
- 3240222
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RCI | |
| Insulation | Uninsulated | |
| Insulation Material | Polyamide | |
| Inner Ring Diameter | 10.5mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Stud Size | M10 | |
| Colour | Red | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 1.1mm | |
| Standards/Approvals | RoHS, EU | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RCI | ||
Insulation Uninsulated | ||
Insulation Material Polyamide | ||
Inner Ring Diameter 10.5mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Stud Size M10 | ||
Colour Red | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 1.1mm | ||
Standards/Approvals RoHS, EU | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
The Phoenix Contact Ring cable lug is designed for reliable electrical connections in demanding applications. Its innovative 'Easy Entry' system ensures a smooth and accurate insertion, making installation effortless and reducing the risk of errors. Constructed with halogen-free materials, it meets stringent environmental standards while delivering outstanding performance. The cable lug's robust copper composition, coated with tin for enhanced durability, guarantees a long lifespan and reliable conductivity. With carefully engineered dimensions, this lug accommodates various cable sizes, ensuring versatility across a range of projects. Perfect for both professional and DIY applications, this product exemplifies quality and precision.
Tin plating enhances corrosion resistance, ensuring dependable connections
Suitable for use in a wide range of ambient temperatures, enhancing versatility
Features a minimum material thickness for improved strength and reliability
Meets various international compliance standards, ensuring global usability
Related links
- Phoenix Contact M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact M5 Stud Size 8 AWG 8 AWG Wire Size, Red
- Phoenix Contact M3 Stud Size 20 AWG 16 AWG Wire Size, Red
- Phoenix Contact M10 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size
- NEMIQ M10 Stud Size 8 AWG 8 AWG Wire Size, Grey
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size, Red
