Molex, 19221 Ring Terminal 4 AWG Wire Size

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$21.93

(exc. GST)

$24.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$21.93$4.386-
5 - 9$20.18$4.0367%
10 +$18.19$3.63817%

*price indicative

RS Stock No.:
534-384
Distrelec Article No.:
304-54-689
Mfr. Part No.:
192210230
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

19221

Maximum Wire Size AWG

4AWG

Standards/Approvals

UL, CSA

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy