Molex, 19221 Ring Terminal 6 AWG Wire Size
- RS Stock No.:
- 534-381
- Distrelec Article No.:
- 304-54-688
- Mfr. Part No.:
- 192210227
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.33
(exc. GST)
$16.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $15.33 | $3.066 |
| 5 - 9 | $14.10 | $2.82 |
| 10 + | $12.72 | $2.544 |
*price indicative
- RS Stock No.:
- 534-381
- Distrelec Article No.:
- 304-54-688
- Mfr. Part No.:
- 192210227
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19221 | |
| Product Type | Ring Terminal | |
| Maximum Wire Size AWG | 6AWG | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19221 | ||
Product Type Ring Terminal | ||
Maximum Wire Size AWG 6AWG | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- US
Related links
- Molex M9 Stud Size 6 AWG Wire Size, Grey
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size
- Molex, 19221 Ring Terminal 4 AWG Wire Size
- Molex, 19221 Ring Terminal 1 AWG Wire Size
- Molex, 19193 Ring Terminal 6 AWG Wire Size
- Molex M12 Stud Size 6 AWG Wire Size, Silver
- Molex M6 Stud Size 6 AWG Wire Size, Grey
- Molex M6 Stud Size 6 AWG Wire Size
