Molex, 19221 Ring Terminal 1 AWG Wire Size
- RS Stock No.:
- 534-388
- Distrelec Article No.:
- 304-54-692
- Mfr. Part No.:
- 192210238
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.06
(exc. GST)
$17.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 78 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $16.06 | $3.212 | - |
| 5 + | $14.78 | $2.956 | 7% |
*price indicative
- RS Stock No.:
- 534-388
- Distrelec Article No.:
- 304-54-692
- Mfr. Part No.:
- 192210238
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19221 | |
| Maximum Wire Size AWG | 1AWG | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19221 | ||
Maximum Wire Size AWG 1AWG | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- US
Related links
- Molex, 19221 Ring Terminal 1 AWG Wire Size
- Molex, 19221 Ring Terminal 4 AWG Wire Size
- Molex, 19221 Ring Terminal 6 AWG Wire Size
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size
- Molex M6 Stud Size 4 AWG Wire Size, Silver
- Molex M9 Stud Size 1 AWG Wire Size, Grey
- RND 1/2 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
