Wurth Elektronik, WA-CLUG Ring Terminal, M6 Stud Size 4 AWG Wire Size

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$3.28

(exc. GST)

$3.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
  • Plus 311 unit(s) shipping from 12 November 2026
  • Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$3.28-
100 - 249$3.124%
250 - 499$2.979%
500 - 2499$2.8214%
2500 +$2.6818%

*price indicative

RS Stock No.:
122-5005
Mfr. Part No.:
5580625
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ring Terminal

Series

WA-CLUG

Inner Ring Diameter

6.4mm

Outer Ring Diameter

14mm

Maximum Wire Size AWG

4AWG

Overall Length

30mm

Stud Size

M6

Contact Plating

Tin

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021 Electrostatic Control Standard

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

125°C

Maximum Wire Size mm²

25mm²

Minimum Wire Size mm²

25mm²

Wurth WA-CLUG Tubular Ring Terminals


WA-CLUG tubular ring terminals or cable lugs MADE from copper alloy with a tin plating. These tubular ring termnals are available in various sizes and are suitable for use in a wide variety of cable applications

Wurth Tubular Crimp Ring Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy