Molex, 19193 Ring Terminal 4 AWG Wire Size
- RS Stock No.:
- 534-366
- Distrelec Article No.:
- 304-54-682
- Mfr. Part No.:
- 191930273
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $13.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$33.55
(exc. GST)
$36.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $33.55 | $6.71 | - |
| 5 + | $30.87 | $6.174 | $13.40 |
*price indicative
- RS Stock No.:
- 534-366
- Distrelec Article No.:
- 304-54-682
- Mfr. Part No.:
- 191930273
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19193 | |
| Product Type | Ring Terminal | |
| Maximum Wire Size AWG | 4AWG | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19193 | ||
Product Type Ring Terminal | ||
Maximum Wire Size AWG 4AWG | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- US
Related links
- Molex, 19193 Ring Terminal 4 AWG Wire Size
- Molex M16 Stud Size 4 AWG 4 AWG Wire Size, Blue
- Molex, 19193 Ring Terminal 3 AWG Wire Size
- Molex, 19193 Ring Terminal 2 AWG Wire Size
- Molex, 19193 Ring Terminal 6 AWG Wire Size
- Molex, 19193 Ring Terminal 8 AWG Wire Size
- Molex, 19221 Ring Terminal 4 AWG Wire Size
- Molex M6 Stud Size 2 AWG Wire Size, Silver
