Molex, 19193 Ring Terminal 2 AWG Wire Size
- RS Stock No.:
- 534-379
- Distrelec Article No.:
- 304-24-920
- Mfr. Part No.:
- 191930345
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $13.60
View bulk pricing optionsSubtotal (1 unit)*
$16.91
(exc. GST)
$18.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.91 | - |
| 10 - 24 | $15.55 | $13.60 |
| 25 + | $14.04 | $71.75 |
*price indicative
- RS Stock No.:
- 534-379
- Distrelec Article No.:
- 304-24-920
- Mfr. Part No.:
- 191930345
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19193 | |
| Maximum Wire Size AWG | 2AWG | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19193 | ||
Maximum Wire Size AWG 2AWG | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- US
Related links
- Molex, 19193 Ring Terminal 2 AWG Wire Size
- Molex M6 Stud Size 2 AWG Wire Size, Silver
- Molex, 19193 Ring Terminal 3 AWG Wire Size
- Molex, 19193 Ring Terminal 4 AWG Wire Size
- Molex, 19193 Ring Terminal 6 AWG Wire Size
- Molex, 19193 Ring Terminal 8 AWG Wire Size
- Molex M12 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size
