RND, RND 465 Uninsulated Ring Terminal, 8 mm Stud Size 22 AWG 8 AWG Wire Size, Silver
- RS Stock No.:
- 491-892
- Distrelec Article No.:
- 301-76-781
- Mfr. Part No.:
- RND 465-01026
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
$27.50
(exc. GST)
$30.25
(inc. GST)
- RS Stock No.:
- 491-892
- Distrelec Article No.:
- 301-76-781
- Mfr. Part No.:
- RND 465-01026
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8mm | |
| Inner Ring Diameter | 4.3mm | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Stud Size | 8 mm | |
| Colour | Silver | |
| Contact Material | Copper | |
| Thickness | 800μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8mm | ||
Inner Ring Diameter 4.3mm | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 22AWG | ||
Stud Size 8 mm | ||
Colour Silver | ||
Contact Material Copper | ||
Thickness 800μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Ring Terminal is an essential component designed for reliable wire connections in various applications. Crafted from high-quality copper, this component features a non-insulated, funnel-shaped internal barrel which simplifies wire insertion and ensures a secure crimp around the cable. Ideal for use in industrial control systems, automotive applications, and a multitude of domestic appliances, this product promotes conductivity and durability in wiring solutions.
Ideal for industrial and domestic wiring projects
Reliable performance in high-vibration environments
Available in various sizes to accommodate different stud dimensions
Related links
- RND 6 mm Stud Size 22 AWG 8 AWG Wire Size, Silver
- RND 1/2 in Stud Size 22 AWG 8 AWG Wire Size, Silver
- RND 8 mm Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND #8 Stud Size, Silver
- RND 5/16 in Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 5/8 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 10 Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver

