RND, RND 465 Uninsulated Ring Terminal, 5/8 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RS Stock No.:
- 490-929
- Mfr. Part No.:
- RND 465-01063
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-929
- Mfr. Part No.:
- RND 465-01063
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Ring Terminal | |
| Series | RND 465 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 17mm | |
| Outer Ring Diameter | 28mm | |
| Maximum Wire Size AWG | 1AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Stud Size | 5/8 in | |
| Colour | Silver | |
| Contact Material | Copper | |
| Thickness | 1.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Ring Terminal | ||
Series RND 465 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 17mm | ||
Outer Ring Diameter 28mm | ||
Maximum Wire Size AWG 1AWG | ||
Minimum Wire Size AWG 6AWG | ||
Stud Size 5/8 in | ||
Colour Silver | ||
Contact Material Copper | ||
Thickness 1.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Ring Terminal is a superior connector designed to ensure a reliable and secure connection in a variety of applications. Made from high-quality copper and featuring a closed barrel design, it facilitates easy wire insertion while guaranteeing a tight fit around the cable. Ideal for use in industrial control systems, automotive applications, and domestic appliances, this terminal is engineered to meet the rigorous demands of modern wiring requirements.
Compatible with multiple wire sizes for diverse application needs
Precision-engineered dimensions ensure a proper fit and reliable connections
Non-insulated construction allows for easier customisation during installation
Related links
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 1/2 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/8 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 10 Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 8 mm Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 1/2 in Stud Size 22 AWG 8 AWG Wire Size, Silver
