RND, RND 465 Uninsulated Tubular Ring Terminal, 5/16 in Stud Size 22 AWG 1 AWG Wire Size, Silver
- RS Stock No.:
- 492-090
- Distrelec Article No.:
- 301-76-838
- Mfr. Part No.:
- RND 465-01083
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-090
- Distrelec Article No.:
- 301-76-838
- Mfr. Part No.:
- RND 465-01083
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Tubular Ring Terminal | |
| Series | RND 465 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.5mm | |
| Outer Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 1AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 43.5mm | |
| Stud Size | 5/16 in | |
| Colour | Silver | |
| Contact Material | Copper | |
| Thickness | 2.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Tubular Ring Terminal | ||
Series RND 465 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.5mm | ||
Outer Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 1AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 43.5mm | ||
Stud Size 5/16 in | ||
Colour Silver | ||
Contact Material Copper | ||
Thickness 2.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Tubular Ring Terminal is a robust solution designed for secure cable connections in a variety of applications. Crafted from high-quality copper, this non-insulated terminal ensures excellent conductivity and reliability. Its closed barrel design allows for a tight crimp around the cable, providing a secure connection that can withstand various environmental conditions.
Closed barrel design enhances the grip on the cable for secure connections
Suitable for a wide range of applications, including industrial and automotive uses
Facilitates ease of installation in complex wiring systems
Provides a reliable solution for both professional and DIY projects
Related links
- RND 10 Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 8 mm Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 1/4 Stud Size, Silver
- RND 3/8 Stud Size, Silver
- RND #10 Stud Size, Silver
- RND 5/8 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 1 AWG Wire Size, Silver
