RND, RND 465 Uninsulated Ring Terminal, 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RS Stock No.:
- 491-849
- Distrelec Article No.:
- 301-76-804
- Mfr. Part No.:
- RND 465-01049
- Brand:
- RND
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.84
(exc. GST)
$10.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 119 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | $9.84 | $0.394 |
| 4 + | $9.06 | $0.362 |
*price indicative
- RS Stock No.:
- 491-849
- Distrelec Article No.:
- 301-76-804
- Mfr. Part No.:
- RND 465-01049
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.5mm | |
| Outer Ring Diameter | 12mm | |
| Maximum Wire Size AWG | 1AWG | |
| Minimum Wire Size AWG | 6AWG | |
| Stud Size | 1/4 in | |
| Colour | Silver | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.5mm | ||
Outer Ring Diameter 12mm | ||
Maximum Wire Size AWG 1AWG | ||
Minimum Wire Size AWG 6AWG | ||
Stud Size 1/4 in | ||
Colour Silver | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Ring Terminal is expertly designed to meet the demanding requirements of a variety of industrial applications. Crafted from high-quality copper and featuring a non-insulated closed barrel, it ensures a secure fit around the cable for reliable electrical connections. The funnel-shaped internal barrel simplifies wire insertion, making the crimping process easier and more efficient. Ideal for use in industrial control systems, automotive applications, and various communication equipment, this terminal provides robust performance wherever it's deployed.
Closed barrel design offers a snug fit, enhancing connection security
Versatile application across industrial control systems and automotive wiring
Tailored for compatibility with an extensive range of wire gauges and stud sizes
Related links
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 1/2 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/8 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 1/2 in Stud Size 22 AWG 8 AWG Wire Size, Silver
- RND 6 mm Stud Size 22 AWG 8 AWG Wire Size, Silver
- RND 8 mm Stud Size 22 AWG 8 AWG Wire Size, Silver
