RND, RND 465 Non-insulated Ring Terminal, M3 to M8 Stud Size 20 AWG 14 AWG Wire Size, White
- RS Stock No.:
- 492-104
- Distrelec Article No.:
- 303-84-242
- Mfr. Part No.:
- RND 465-01337
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-104
- Distrelec Article No.:
- 303-84-242
- Mfr. Part No.:
- RND 465-01337
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Ring Terminal | |
| Series | RND 465 | |
| Insulation | Non-insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Stud Size | M3 to M8 | |
| Colour | White | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Ring Terminal | ||
Series RND 465 | ||
Insulation Non-insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 20AWG | ||
Stud Size M3 to M8 | ||
Colour White | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin Plated | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- KR
The RND Ring Terminal assortment kit is designed for those who seek reliable and quality electrical connections. Built with uninsulated E-CU, this kit features tin-plated electrolytic copper, ensuring exceptional conductivity and durability. The versatile temperature range of up to 125 °C makes it suitable for a variety of applications. This assortment includes a comprehensive selection of terminals, catering to various wire sizes and fastening needs.
Designed without insulation, making it ideal for specific electrical tasks
Kit contents allow for a wide range of temperature and capacity requirements
Perfect for both professional and amateur users looking to ensure secure connections
- RS Stock No. 0610076
- Mfr. Part No. 3240021
1 Pack of 100
$52.54
- RS Stock No. 0707429
- Mfr. Part No. C50NB2-10
1 Box of 50
$52.09
- RS Stock No. 0684031
- Mfr. Part No. 19070-0087
1 Reel of 1500
$859.06
- RS Stock No. 0679504
- Mfr. Part No. 696640-1
1 Pack of 4
$456.20












