RND, RND 465 Uninsulated Ring Terminal, 1/4 Stud Size, White

Discontinued
RS Stock No.:
491-084
Mfr. Part No.:
RND 465-00678
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 465

Series Number

465

Insulation

Uninsulated

Outer Ring Diameter

16.5mm

Inner Ring Diameter

8.6mm

Stud Size

1/4

Colour

White

COO (Country of Origin):
CN
The RND ring cable lug is designed to meet the rigorous demands of various electrical applications. Crafted from high-quality copper and finished with a reliable tin plating, the product ensures enduring connectivity and corrosion resistance. Its robust construction enhances conductivity, making it an essential component for both professional and DIY electrical projects. Whether you are looking to optimise your wiring setup or ensure secure connections in challenging environments, this ring lug delivers the performance you need. With its compatibility for a range of cable sizes and stud diameters, it provides versatility while upholding the highest standards of reliability. Experience the peace of mind that comes with using a product engineered for excellence and safety.

Streamlined shape ensures a snug fit, reducing the risk of disconnections
Versatile size accommodating different cable cross-sections and stud sizes
Ideal for both professional electricians and home improvement enthusiasts
Backed by a reputable manufacturer known for quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy