RND, RND 465 Uninsulated Tubular Ring Terminal, 1/4 Stud Size, Silver
- RS Stock No.:
- 490-588
- Mfr. Part No.:
- RND 465-01073
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
$29.78
(exc. GST)
$32.75
(inc. GST)
- RS Stock No.:
- 490-588
- Mfr. Part No.:
- RND 465-01073
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 6.5mm | |
| Stud Size | 1/4 | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 6.5mm | ||
Stud Size 1/4 | ||
Colour Silver | ||
- COO (Country of Origin):
- CN
The RND Tubular Ring Terminal is designed for reliable crimping, featuring a robust construction ideal for a variety of applications. Crafted from high-quality copper, it ensures superior conductivity and durability. This non-insulated terminal fits securely around cables due to its closed barrel design, making it perfect for industrial control systems, automotive use, and communication equipment. The terminal's versatility extends across multiple sectors, ensuring it meets the demands of both professionals and DIY enthusiasts alike.
Non-insulated to provide flexibility for custom insulation solutions
Designed for use in a wide range of applications including industrial and automotive
Meets the rigorous standards required for modern control systems
Designed for use in a wide range of applications including industrial and automotive
Meets the rigorous standards required for modern control systems
