RND, RND 465 Uninsulated Ring Terminal, 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RS Stock No.:
- 490-332
- Mfr. Part No.:
- RND 465-01054
- Brand:
- RND
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$14.84
(exc. GST)
$16.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | $14.84 | $0.594 |
| 4 - 9 | $13.65 | $0.546 |
| 10 + | $12.02 | $0.481 |
*price indicative
- RS Stock No.:
- 490-332
- Mfr. Part No.:
- RND 465-01054
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Ring Terminal | |
| Series | RND 465 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 15mm | |
| Inner Ring Diameter | 6.5mm | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Stud Size | 1/4 in | |
| Colour | Silver | |
| Contact Material | Copper | |
| Thickness | 1.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Ring Terminal | ||
Series RND 465 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 15mm | ||
Inner Ring Diameter 6.5mm | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 1AWG | ||
Stud Size 1/4 in | ||
Colour Silver | ||
Contact Material Copper | ||
Thickness 1.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND Ring Terminal is expertly designed for optimum performance in various industrial applications. Made from high-quality copper, it guarantees a reliable connection that meets the demanding requirements of automotive wiring, communication equipment, and industrial control systems. The funnel-shaped internal barrel ensures effortless wire insertion, minimising any potential installation challenges. Its robust closed barrel design ensures a snug fit around the cable, providing enhanced security and reducing the risk of disconnections.
Versatile applications in automotive, industrial, and domestic setups
Compatible with a range of cable sizes to meet diverse wiring needs
Ideal for high-demand environments requiring dependable electrical connections
Related links
- RND 1/4 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 1/2 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/8 in Stud Size 6 AWG 1 AWG Wire Size, Silver
- RND 5/16 in Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 10 Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 8 mm Stud Size 22 AWG 1 AWG Wire Size, Silver
- RND 1/2 in Stud Size 22 AWG 8 AWG Wire Size, Silver
