RND, RND 465 Uninsulated Ring Terminal, 1/4 Stud Size, White
- RS Stock No.:
- 492-214
- Mfr. Part No.:
- RND 465-00613
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
$46.20
(exc. GST)
$50.82
(inc. GST)
- RS Stock No.:
- 492-214
- Mfr. Part No.:
- RND 465-00613
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12mm | |
| Inner Ring Diameter | 6.4mm | |
| Stud Size | 1/4 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12mm | ||
Inner Ring Diameter 6.4mm | ||
Stud Size 1/4 | ||
Colour White | ||
- COO (Country of Origin):
- CN
The RND copper ring cable lug is engineered for exceptional conductivity and reliability in electrical connections. Designed without insulation, it provides a secure fit and efficient transmission for various applications in the electrical and automotive industries. The meticulously tin-plated surface not only enhances corrosion resistance but also ensures longevity and consistent performance. Ideal for professionals seeking reliable connectivity, this product serves as a vital component for harnesses and junctions, accommodating a range of wire gauges effortlessly. With its robust dimensions, this cable lug seamlessly integrates into wiring setups, offering enhanced compatibility and ease of installation.
Precision-engineered dimensions ensure a secure and stable connection
Compatible with multiple wire gauges, making it versatile for various wiring needs
Robust construction guarantees durability over extended use
Compatible with multiple wire gauges, making it versatile for various wiring needs
Robust construction guarantees durability over extended use
