Rexel File Black 256 mm 72mm 260 mm
- RS Stock No.:
- 652-391
- Mfr. Part No.:
- 2115605
- Brand:
- Rexel
Subtotal (1 unit)*
$9.50
(exc. GST)
$10.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.50 |
*price indicative
- RS Stock No.:
- 652-391
- Mfr. Part No.:
- 2115605
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | File | |
| Colour | Black | |
| Height | 256mm | |
| Depth | 260mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type File | ||
Colour Black | ||
Height 256mm | ||
Depth 260mm | ||
Width 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Rexel Magazine File is designed to enhance your workspace organization while adding a touch of modern elegance. This magazine file features a sleek and textured design that not only captures attention but also integrates seamlessly into contemporary office environments. Its innovative structure includes a shelf pull for effortless access to your documents, ensuring that your workspace remains tidy and efficient. With a reduced spine height, you can easily identify contents at a glance. This magazine file is crafted to hold important documents securely, while its stylish aesthetic makes it a valuable addition to any professional or home office setting.
Modern design that complements contemporary office decor
Integrated shelf pull for easy access to documents
Textured base adds a unique style element
Reduced spine height facilitates quick content identification
Offers ample space for subject labels, enhancing organization
Lightweight construction at just 190 g for easy handling
Dimensions of 72 x 256 x 260 mm fit perfectly in most workspaces
Related links
- Rexel Blue 256.00 mm 72mm 260.00 mm
- Rexel Black A4 Lever Arch Ring Binder File
- Rexel Assorted A4 Ring Binder Ring Binder
- Rexel Yellow A4 Lever Arch Ring Binder File
- Rexel White A4 Lever Arch Ring Binder File
- Rexel Blue A4 Lever Arch Ring Binder File
- Rexel Assorted A4 Lever Arch Ring Binder File
- Rexel Red A4 Lever Arch Ring Binder File
