RS Better World

Rexel Assorted A4 Ring Binder Ring Binder

Subtotal (1 pack of 3 units)*

$16.92

(exc. GST)

$18.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$16.92$5.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-484
Mfr. Part No.:
2115710
Brand:
Rexel
Find similar products by selecting one or more attributes.
Select all

Brand

Rexel

Product Type

Ring Binder

Compatible Paper Size

A4

Colour

Assorted

Closure Mechanism

Ring

Number of Rings

2

Sub Type

Ring Binder

Clip Type

Ring Binder

Spine Width

42mm

Better World Product

Yes

Better World Verification

FSC Certified

RoHS Status: Exempt

COO (Country of Origin):
PL
The Rexel A4 Polypropylene Ring Binder is designed to enhance your workspace organisation, making it an essential tool for both home and office use. Crafted with high-quality polypropylene, this binder ensures durability while offering a sleek aesthetic. Ideal for everyday tasks, it features a round ring mechanism that allows for smooth turning of sheets, accommodating up to 190 A4 sheets with an 80gsm weight. Whether you’re managing documentation or compiling important files, this assorted pack provides a practical solution with its varied colour options black, red, and blue to suit your personal taste or office decor. Replaceable spine pocket labels further simplify content identification, ensuring that your documents are both accessible and neatly presented.

High-quality polypropylene construction provides robust protection

Round ring mechanism allows for easy sheet turnover

Holds up to 190 A4 sheets (80 gsm) for substantial capacity

Assorted pack includes three versatile colours for a coordinated look

Replaceable spine pocket labels facilitate quick content identification

Lightweight design at just 270 g ensures portability

Compact dimensions of 42 x 318 x 255 mm suit standard shelving

Two round rings ensure reliable page retention

Supports an organised workspace for improved productivity

Ideal for various settings, from home studies to professional offices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy