RS Better World
Rexel Black A4 Lever Arch Ring Binder File
- RS Stock No.:
- 652-480
- Mfr. Part No.:
- 2115511
- Brand:
- Rexel
Subtotal (1 unit)*
$10.32
(exc. GST)
$11.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-480
- Mfr. Part No.:
- 2115511
- Brand:
- Rexel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | File | |
| Compatible Paper Size | A4 | |
| Colour | Black | |
| Closure Mechanism | Lever Arch | |
| Clip Type | Ring Binder | |
| Number of Rings | 2 | |
| Sub Type | File | |
| Spine Width | 75mm | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type File | ||
Compatible Paper Size A4 | ||
Colour Black | ||
Closure Mechanism Lever Arch | ||
Clip Type Ring Binder | ||
Number of Rings 2 | ||
Sub Type File | ||
Spine Width 75mm | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rexel Foolscap polypropylene lever arch file is designed for superior document organisation in both home and office environments. With its patented No.1 mechanism, this lever arch file provides consistently precise closing even after 10,000 uses, ensuring your documents remain secure. The 75mm spine accommodates up to 500 A4 sheets, making it Ideal for larger volumes of paperwork. Crafted with robust polypropylene, this file not only withstands everyday wear and tear but also comes in a variety of colours to coordinate with your workspace. Whether managing important files or academic documents, this lever arch file is a reliable organisational tool.
Strong polypropylene construction for long-lasting durability
Patented No.1 mechanism ensures precise closing every time
Spine pocket allows for easy identification with exchangeable labels
Thumbhole design aids in easy retrieval from shelves
Flexible capacity of 500 sheets (80gsm) meets various archival needs
Reinforced edges provide extra strength and protection against wear
Available in a range of colours to suit personal or office aesthetics
Three-year guarantee on the mechanism, ensuring peace of mind
FSC certified, promoting responsible forest management
Related links
- Rexel Black A4 Lever Arch Ring Binder File
- Leitz Black A4 Lever Arch Ring Binder File
- Rexel Assorted A4 Lever Arch Ring Binder File
- Rexel Yellow A4 Lever Arch Ring Binder File
- Rexel Red A4 Lever Arch Ring Binder File
- Rexel Blue A4 Lever Arch Ring Binder File
- Rexel White A4 Lever Arch Ring Binder File
- Esselte Black A4 Lever Arch Ring Binder
