RS Better World

Rexel Assorted A4 Lever Arch Ring Binder File

Subtotal (1 pack of 3 units)*

$30.51

(exc. GST)

$33.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$30.51$10.17

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
652-526
Mfr. Part No.:
2115711
Brand:
Rexel
Find similar products by selecting one or more attributes.
Select all

Brand

Rexel

Product Type

File

Compatible Paper Size

A4

Colour

Assorted

Closure Mechanism

Lever Arch

Sub Type

File

Number of Rings

2

Clip Type

Ring Binder

Spine Width

75mm

Standards/Approvals

FSC Certified

Better World Verification

FSC Certified

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The Rexel A4 Polypropylene Lever Arch File is designed to elevate your organisation efforts at home and in the office. Crafted from high-quality polypropylene, this lever arch file offers unmatched durability and reliability, ensuring that your important documents are stored securely. With its patented No.1 mechanism, the Solea guarantees precision closing even after 10,000 uses, making it a long-lasting choice for archiving. Its 75mm wide spine accommodates up to 500 A4 sheets, allowing for efficient document storage. Available in an assorted pack featuring blue, peach, and red, this file not only protects your paperwork but also adds a touch of colour to your workspace.

Patented No.1 mechanism offers consistent closing reliability

Holds up to 500 A4 sheets, providing ample storage capacity

High-quality polypropylene construction enhances durability and longevity

Perfect alignment of pins and arches ensures seamless function, even when full

Replaceable spine pocket labels help keep your files organised

Reinforced edges and protected metal corners ensure secure document storage

Designed with a thumb hole for easy handling and accessibility

Comes in an assorted colour pack for a vibrant office environment

3-year guarantee on the mechanism reflects quality and confidence in performance

FSC certified materials promote sustainable choices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy