Rexel File Blue 256 mm 72mm 260 mm

Subtotal (1 unit)*

$9.09

(exc. GST)

$10.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.09

*price indicative

RS Stock No.:
652-390
Mfr. Part No.:
2115603
Brand:
Rexel
Find similar products by selecting one or more attributes.
Select all

Brand

Rexel

Product Type

File

Colour

Blue

Width

72mm

Depth

260mm

Height

256mm

RoHS Status: Exempt

COO (Country of Origin):
BE
The Rexel magazine file is designed to enhance your workspace organization with a modern and stylish solution. Perfect for coordinating your office environment, this magazine file features a unique textured base coupled with an integrated shelf pull, allowing for easy access to your documents and periodicals. With its reduced spine height, quick identification of contents becomes hassle-free, ensuring that every item is readily available at your fingertips. Ideal for both personal and professional settings, this magazine file combines functionality with aesthetic appeal, making it an essential addition to your filing system.

Textured base adds a unique design element

Integrated shelf pull at the base for easier access

Reduced spine height simplifies content identification

Space for a subject label positioned at the bottom

Lightweight design at only 190 g for portability

Dimensions of 72 x 256 x 260 mm optimally fit various spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy